
MBB02070C3652FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C3652FCT00CT-ND - Cut Tape (CT) 56-MBB02070C3652FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3652FCT00 |
Description | RES 36.5K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.55200 | RM5.52 |
| 25 | RM0.46480 | RM11.62 |
| 50 | RM0.41060 | RM20.53 |
| 100 | RM0.36410 | RM36.41 |
| 250 | RM0.31268 | RM78.17 |
| 500 | RM0.28052 | RM140.26 |
| 1,000 | RM0.25326 | RM253.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20461 | RM1,023.05 |
| 10,000 | RM0.18870 | RM1,887.00 |
| 15,000 | RM0.18053 | RM2,707.95 |
| 25,000 | RM0.17128 | RM4,282.00 |
| 35,000 | RM0.16577 | RM5,801.95 |
| 50,000 | RM0.16039 | RM8,019.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

