
MBB02070C5110FC100 | |
|---|---|
DigiKey Part Number | BC3826CT-ND - Cut Tape (CT) BC3826TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5110FC100 |
Description | RES 511 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.15400 | RM11.54 |
| 25 | RM1.07000 | RM26.75 |
| 50 | RM1.01100 | RM50.55 |
| 100 | RM0.95550 | RM95.55 |
| 250 | RM0.88872 | RM222.18 |
| 500 | RM0.84332 | RM421.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.80230 | RM802.30 |
| 2,000 | RM0.76545 | RM1,530.90 |
| 3,000 | RM0.74576 | RM2,237.28 |
| 5,000 | RM0.72285 | RM3,614.25 |
| 7,000 | RM0.70884 | RM4,961.88 |
| 10,000 | RM0.69490 | RM6,949.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

