
MBB02070C5119DC100 | |
|---|---|
DigiKey Part Number | 56-MBB02070C5119DC100CT-ND - Cut Tape (CT) 56-MBB02070C5119DC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C5119DC100 |
Description | RES 51.1 OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.32800 | RM13.28 |
| 25 | RM1.23240 | RM30.81 |
| 50 | RM1.16380 | RM58.19 |
| 100 | RM1.10040 | RM110.04 |
| 250 | RM1.02392 | RM255.98 |
| 500 | RM0.97200 | RM486.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.92511 | RM925.11 |
| 2,000 | RM0.88306 | RM1,766.12 |
| 3,000 | RM0.86063 | RM2,581.89 |
| 5,000 | RM0.83451 | RM4,172.55 |
| 7,000 | RM0.81857 | RM5,729.99 |
| 10,000 | RM0.80270 | RM8,027.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

