7.5 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C7501FRP00

DigiKey Part Number
56-MBB02070C7501FRP00TR-ND - Tape & Reel (TR)
56-MBB02070C7501FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBB02070C7501FRP00
Description
RES 7.5K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.35500RM3.55
25RM0.33080RM8.27
50RM0.31280RM15.64
100RM0.29510RM29.51
250RM0.27392RM68.48
500RM0.25918RM129.59
1,000RM0.24578RM245.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21933RM1,096.65
10,000RM0.20989RM2,098.90
15,000RM0.20487RM3,073.05
25,000RM0.19905RM4,976.25
35,000RM0.19551RM6,842.85
50,000RM0.19198RM9,599.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300