
MBB0207VC3301FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC3301FCT00CT-ND - Cut Tape (CT) 56-MBB0207VC3301FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC3301FCT00 |
Description | MBB/SMA 0207-50 1% CECC 06 CT 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.36200 | RM3.62 |
| 25 | RM0.33560 | RM8.39 |
| 50 | RM0.31760 | RM15.88 |
| 100 | RM0.29940 | RM29.94 |
| 250 | RM0.27800 | RM69.50 |
| 500 | RM0.26312 | RM131.56 |
| 1,000 | RM0.24948 | RM249.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22267 | RM1,113.35 |
| 10,000 | RM0.21310 | RM2,131.00 |
| 15,000 | RM0.20801 | RM3,120.15 |
| 25,000 | RM0.20211 | RM5,052.75 |
| 35,000 | RM0.19851 | RM6,947.85 |
| 50,000 | RM0.19494 | RM9,747.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

