MKP383212250JIP2T0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM9.52533
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM9.52533
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM10.14872
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM9.10408
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.68495
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.58680
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM3.51697
Datasheet
1200 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383212250JIP2T0

DigiKey Part Number
MKP383212250JIP2T0-ND
Manufacturer
Manufacturer Product Number
MKP383212250JIP2T0
Description
CAP FILM 1200PF 5% 2.5KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1200 pF Film Capacitor 900V 2500V (2.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
900V
Voltage Rating - DC
2500V (2.5kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Height - Seated (Max)
0.610" (15.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
300RM3.51697RM1,055.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.51697
Unit Price with VAT:RM3.86867