Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383336160JIM2T0 | |
|---|---|
DigiKey Part Number | MKP383336160JIM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383336160JIM2T0 |
Description | CAP FILM 0.036UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350363 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1990-ND | RM16.09135 | Parametric Equivalent |
| BFC238351363 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351363-ND | RM15.16535 | Parametric Equivalent |
| BFC238352363 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352363-ND | RM17.44249 | Parametric Equivalent |
| BFC238354363 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354363-ND | RM15.16535 | Parametric Equivalent |
| MKP383336160JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383336160JI02W0-ND | RM6.32923 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM5.92615 | RM1,185.23 |
| Unit Price without VAT: | RM5.92615 |
|---|---|
| Unit Price with VAT: | RM6.51877 |




