MKP385156200JDM2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.00180
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.08272
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.21828
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.03865
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.30067
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.47497
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.41851
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.35323
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM1.32270
Datasheet
Image for MKP385156200JDM2B0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385156200JDM2B0

DigiKey Part Number
MKP385156200JDM2B0-ND
Manufacturer
Manufacturer Product Number
MKP385156200JDM2B0
Description
CAP FILM 560PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.157" W (12.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238560561Vishay Beyschlag/Draloric/BC Components0BFC238560561-NDRM2.00180Parametric Equivalent
BFC238561561Vishay Beyschlag/Draloric/BC Components0BFC238561561-NDRM2.08272Parametric Equivalent
BFC238562561Vishay Beyschlag/Draloric/BC Components0BFC238562561-NDRM2.21828Parametric Equivalent
BFC238564561Vishay Beyschlag/Draloric/BC Components0BFC238564561-NDRM2.03865Parametric Equivalent
BFC238566561Vishay Beyschlag/Draloric/BC Components0BFC238566561-NDRM2.30067Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM1.35323RM1,353.23
Manufacturers Standard Package
Unit Price without VAT:RM1.35323
Unit Price with VAT:RM1.48855