Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385224200JC02H0 | |
|---|---|
DigiKey Part Number | MKP385224200JC02H0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKP385224200JC02H0 |
Description | CAP FILM 2400PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238563242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238563242-ND | RM2.08204 | Parametric Equivalent |
| BFC238568242 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238568242-ND | RM2.20920 | Parametric Equivalent |
| MKP385224200JC02R0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385224200JC02R0-ND | RM1.65797 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.76299 | RM1,762.99 |
| Unit Price without VAT: | RM1.76299 |
|---|---|
| Unit Price with VAT: | RM1.93929 |

