Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385330160JFI2B0 | |
|---|---|
DigiKey Part Number | MKP385330160JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385330160JFI2B0 |
Description | CAP FILM 0.03UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.03 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.394" W (17.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238550303 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550303-ND | RM3.71006 | Parametric Equivalent |
| BFC238551303 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551303-ND | RM3.87246 | Parametric Equivalent |
| BFC238552303 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552303-ND | RM4.12288 | Parametric Equivalent |
| BFC238554303 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554303-ND | RM3.87246 | Parametric Equivalent |
| MKP385330160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385330160JF02W0-ND | RM3.12015 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM2.94827 | RM1,326.72 |
| Unit Price without VAT: | RM2.94827 |
|---|---|
| Unit Price with VAT: | RM3.24310 |

