Parametric Equivalent
Parametric Equivalent

MKP385468085JKM2T0 | |
|---|---|
DigiKey Part Number | MKP385468085JKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385468085JKM2T0 |
Description | CAP FILM 0.68UF 5% 850VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.591" W (31.50mm x 15.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 850V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385468085JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385468085JKI2B0-ND | RM16.01216 | Parametric Equivalent |
| MKP385468085JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385468085JKP2T0-ND | RM16.36440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM16.36440 | RM1,636.44 |
| Unit Price without VAT: | RM16.36440 |
|---|---|
| Unit Price with VAT: | RM18.00084 |

