
MKT1817447065 | |
|---|---|
DigiKey Part Number | 56-MKT1817447065-ND |
Manufacturer | |
Manufacturer Product Number | MKT1817447065 |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237011474 | Vishay Beyschlag/Draloric/BC Components | 688 | BC1632-ND | RM3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.22300 | RM32.23 |
| 50 | RM2.54060 | RM127.03 |
| 100 | RM2.32970 | RM232.97 |
| 500 | RM1.97330 | RM986.65 |
| 2,000 | RM1.77245 | RM3,544.90 |
| 4,000 | RM1.69776 | RM6,791.04 |
| 6,000 | RM1.66034 | RM9,962.04 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |

