
MRS16000C1009FC100 | |
|---|---|
DigiKey Part Number | 56-MRS16000C1009FC100CT-ND - Cut Tape (CT) 56-MRS16000C1009FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1009FC100 |
Description | RES 10 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.65500 | RM16.55 |
| 25 | RM1.40880 | RM35.22 |
| 50 | RM1.25380 | RM62.69 |
| 100 | RM1.12130 | RM112.13 |
| 250 | RM0.97680 | RM244.20 |
| 500 | RM0.88610 | RM443.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.80900 | RM809.00 |
| 2,000 | RM0.74352 | RM1,487.04 |
| 3,000 | RM0.70988 | RM2,129.64 |
| 5,000 | RM0.67182 | RM3,359.10 |
| 7,000 | RM0.64914 | RM4,543.98 |
| 10,000 | RM0.62697 | RM6,269.70 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

