10 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1009FCT00

DigiKey Part Number
BC3924CT-ND - Cut Tape (CT)
BC3924TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C1009FCT00
Description
RES 10 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS16000C1009FCT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,197
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.51200RM5.12
25RM0.43200RM10.80
50RM0.38060RM19.03
100RM0.33730RM33.73
250RM0.28936RM72.34
500RM0.25948RM129.74
1,000RM0.23408RM234.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.18875RM943.75
10,000RM0.17393RM1,739.30
15,000RM0.16632RM2,494.80
25,000RM0.15770RM3,942.50
35,000RM0.15257RM5,339.95
50,000RM0.14756RM7,378.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300