
MRS16000C1009FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C1009FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C1009FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1009FRP00 |
Description | RES 10 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR2500001009FR500 | Vishay Beyschlag/Draloric/BC Components | 7,058 | 56-SFR2500001009FR500CT-ND | RM0.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58700 | RM5.87 |
| 25 | RM0.49640 | RM12.41 |
| 50 | RM0.43820 | RM21.91 |
| 100 | RM0.38810 | RM38.81 |
| 250 | RM0.33380 | RM83.45 |
| 500 | RM0.29976 | RM149.88 |
| 1,000 | RM0.27076 | RM270.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21909 | RM1,095.45 |
| 10,000 | RM0.20219 | RM2,021.90 |
| 15,000 | RM0.19351 | RM2,902.65 |
| 25,000 | RM0.18369 | RM4,592.25 |
| 35,000 | RM0.17784 | RM6,224.40 |
| 50,000 | RM0.17212 | RM8,606.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

