150 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1500FC100

DigiKey Part Number
56-MRS16000C1500FC100CT-ND - Cut Tape (CT)
56-MRS16000C1500FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C1500FC100
Description
RES 150 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.56000RM2.56
10RM1.65500RM16.55
25RM1.40880RM35.22
50RM1.25380RM62.69
100RM1.12130RM112.13
250RM0.97680RM244.20
500RM0.88610RM443.05
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.80900RM809.00
2,000RM0.74352RM1,487.04
3,000RM0.70988RM2,129.64
5,000RM0.67182RM3,359.10
7,000RM0.64914RM4,543.98
10,000RM0.62697RM6,269.70
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600