
MRS16000C3301FCT00 | |
|---|---|
DigiKey Part Number | BC3934CT-ND - Cut Tape (CT) BC3934TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C3301FCT00 |
Description | RES 3.3K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C3301FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.51200 | RM5.12 |
| 25 | RM0.43200 | RM10.80 |
| 50 | RM0.38060 | RM19.03 |
| 100 | RM0.33730 | RM33.73 |
| 250 | RM0.28936 | RM72.34 |
| 500 | RM0.25948 | RM129.74 |
| 1,000 | RM0.23408 | RM234.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18875 | RM943.75 |
| 10,000 | RM0.17393 | RM1,739.30 |
| 15,000 | RM0.16632 | RM2,494.80 |
| 25,000 | RM0.15770 | RM3,942.50 |
| 35,000 | RM0.15257 | RM5,339.95 |
| 50,000 | RM0.14756 | RM7,378.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

