
MRS16000C4700FCT00 | |
|---|---|
DigiKey Part Number | BC3938CT-ND - Cut Tape (CT) BC3938TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C4700FCT00 |
Description | RES 470 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C4700FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.51200 | RM5.12 |
| 25 | RM0.43200 | RM10.80 |
| 50 | RM0.38060 | RM19.03 |
| 100 | RM0.33730 | RM33.73 |
| 250 | RM0.28936 | RM72.34 |
| 500 | RM0.25948 | RM129.74 |
| 1,000 | RM0.23408 | RM234.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18875 | RM943.75 |
| 10,000 | RM0.17393 | RM1,739.30 |
| 15,000 | RM0.16632 | RM2,494.80 |
| 25,000 | RM0.15770 | RM3,942.50 |
| 35,000 | RM0.15257 | RM5,339.95 |
| 50,000 | RM0.14756 | RM7,378.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

