4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C4701FRP00

DigiKey Part Number
56-MRS16000C4701FRP00TR-ND - Tape & Reel (TR)
56-MRS16000C4701FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS16000C4701FRP00
Description
RES 4.7K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500004701FR500Vishay Beyschlag/Draloric/BC Components19,255BC4373CT-NDRM0.55000Similar
In-Stock: 4,503
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.58700RM5.87
25RM0.49640RM12.41
50RM0.43820RM21.91
100RM0.38810RM38.81
250RM0.33380RM83.45
500RM0.29976RM149.88
1,000RM0.27076RM270.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21909RM1,095.45
10,000RM0.20219RM2,021.90
15,000RM0.19351RM2,902.65
25,000RM0.18369RM4,592.25
35,000RM0.17784RM6,224.40
50,000RM0.17212RM8,606.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500