
MRS16000C4991FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS16000C4991FRP00TR-ND - Tape & Reel (TR) 56-MRS16000C4991FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS16000C4991FRP00 |
Description | RES 4.99K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.58700 | RM5.87 |
| 25 | RM0.49640 | RM12.41 |
| 50 | RM0.43820 | RM21.91 |
| 100 | RM0.38810 | RM38.81 |
| 250 | RM0.33380 | RM83.45 |
| 500 | RM0.29976 | RM149.88 |
| 1,000 | RM0.27076 | RM270.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21909 | RM1,095.45 |
| 10,000 | RM0.20219 | RM2,021.90 |
| 15,000 | RM0.19351 | RM2,902.65 |
| 25,000 | RM0.18369 | RM4,592.25 |
| 35,000 | RM0.17784 | RM6,224.40 |
| 50,000 | RM0.17212 | RM8,606.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

