
MRS25000C1009FC100 | |
|---|---|
DigiKey Part Number | BC3964CT-ND - Cut Tape (CT) BC3964TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1009FC100 |
Description | RES 10 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.80800 | RM18.08 |
| 25 | RM1.53960 | RM38.49 |
| 50 | RM1.37120 | RM68.56 |
| 100 | RM1.22730 | RM122.73 |
| 250 | RM1.07028 | RM267.57 |
| 500 | RM0.97176 | RM485.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.88808 | RM888.08 |
| 2,000 | RM0.81696 | RM1,633.92 |
| 3,000 | RM0.78042 | RM2,341.26 |
| 5,000 | RM0.73910 | RM3,695.50 |
| 7,000 | RM0.71447 | RM5,001.29 |
| 10,000 | RM0.69040 | RM6,904.00 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

