150 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1503FRP00

DigiKey Part Number
PPC150KZTR-ND - Tape & Reel (TR)
PPC150KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C1503FRP00
Description
RES 150K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C1503FRP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,282
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.62600RM6.26
25RM0.52960RM13.24
50RM0.46720RM23.36
100RM0.41450RM41.45
250RM0.35664RM89.16
500RM0.32040RM160.20
1,000RM0.28959RM289.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.23469RM1,173.45
10,000RM0.21674RM2,167.40
15,000RM0.20752RM3,112.80
25,000RM0.19709RM4,927.25
35,000RM0.19087RM6,680.45
50,000RM0.18480RM9,240.00
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900