
MRS25000C1690FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C1690FCT00CT-ND - Cut Tape (CT) 56-MRS25000C1690FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1690FCT00 |
Description | RES 169 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1690FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.54800 | RM5.48 |
| 25 | RM0.46160 | RM11.54 |
| 50 | RM0.40660 | RM20.33 |
| 100 | RM0.36050 | RM36.05 |
| 250 | RM0.30984 | RM77.46 |
| 500 | RM0.27808 | RM139.04 |
| 1,000 | RM0.25098 | RM250.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.20272 | RM1,013.60 |
| 10,000 | RM0.18694 | RM1,869.40 |
| 15,000 | RM0.17883 | RM2,682.45 |
| 25,000 | RM0.16966 | RM4,241.50 |
| 35,000 | RM0.16419 | RM5,746.65 |
| 50,000 | RM0.15885 | RM7,942.50 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

