
MRS25000C2000FRP00 | |
|---|---|
DigiKey Part Number | PPC200ZTR-ND - Tape & Reel (TR) PPC200ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2000FRP00 |
Description | RES 200 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C2000FRP00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.62800 | RM6.28 |
| 25 | RM0.53080 | RM13.27 |
| 50 | RM0.46840 | RM23.42 |
| 100 | RM0.41550 | RM41.55 |
| 250 | RM0.35756 | RM89.39 |
| 500 | RM0.32122 | RM160.61 |
| 1,000 | RM0.29033 | RM290.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23529 | RM1,176.45 |
| 10,000 | RM0.21729 | RM2,172.90 |
| 15,000 | RM0.20805 | RM3,120.75 |
| 25,000 | RM0.19759 | RM4,939.75 |
| 35,000 | RM0.19136 | RM6,697.60 |
| 50,000 | RM0.18527 | RM9,263.50 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

