MRS25000C2059FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.62670
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17144
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.67930
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.17288
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.62868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.02866
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.13397
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet
20.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2059FRP00

DigiKey Part Number
5053MC20R50F12AF5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C2059FRP00
Description
RES 20.5 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.19373RM968.65
Manufacturers Standard Package
Unit Price without VAT:RM0.19373
Unit Price with VAT:RM0.21310