
MRS25000C2491FRP00 | |
|---|---|
DigiKey Part Number | PPC2.49KZTR-ND - Tape & Reel (TR) PPC2.49KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2491FRP00 |
Description | RES 2.49K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.62600 | RM6.26 |
| 25 | RM0.52960 | RM13.24 |
| 50 | RM0.46720 | RM23.36 |
| 100 | RM0.41450 | RM41.45 |
| 250 | RM0.35664 | RM89.16 |
| 500 | RM0.32040 | RM160.20 |
| 1,000 | RM0.28959 | RM289.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23469 | RM1,173.45 |
| 10,000 | RM0.21674 | RM2,167.40 |
| 15,000 | RM0.20752 | RM3,112.80 |
| 25,000 | RM0.19709 | RM4,927.25 |
| 35,000 | RM0.19087 | RM6,680.45 |
| 50,000 | RM0.18480 | RM9,240.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

