
MRS25000C3488FCT00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C3488FCT00CT-ND - Cut Tape (CT) 56-MRS25000C3488FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3488FCT00 |
Description | RES 3.48 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.48 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.59100 | RM5.91 |
| 25 | RM0.49800 | RM12.45 |
| 50 | RM0.44040 | RM22.02 |
| 100 | RM0.39050 | RM39.05 |
| 250 | RM0.33568 | RM83.92 |
| 500 | RM0.30142 | RM150.71 |
| 1,000 | RM0.27225 | RM272.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22034 | RM1,101.70 |
| 10,000 | RM0.20336 | RM2,033.60 |
| 15,000 | RM0.19463 | RM2,919.45 |
| 25,000 | RM0.18476 | RM4,619.00 |
| 35,000 | RM0.17888 | RM6,260.80 |
| 50,000 | RM0.17314 | RM8,657.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

