7.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C7501FCT00

DigiKey Part Number
BC4256CT-ND - Cut Tape (CT)
BC4256TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C7501FCT00
Description
RES 7.5K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C7501FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,528
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.54800RM5.48
25RM0.46160RM11.54
50RM0.40660RM20.33
100RM0.36050RM36.05
250RM0.30984RM77.46
500RM0.27808RM139.04
1,000RM0.25098RM250.98
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.20272RM1,013.60
10,000RM0.18694RM1,869.40
15,000RM0.17883RM2,682.45
25,000RM0.16966RM4,241.50
35,000RM0.16419RM5,746.65
50,000RM0.15885RM7,942.50
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700