470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0004700JR500

DigiKey Part Number
PPC470BTR-ND - Tape & Reel (TR)
PPC470BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NFR25H0004700JR500
Description
RES 470 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
NFR25H0004700JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.83500RM8.35
25RM0.70600RM17.65
50RM0.62560RM31.28
100RM0.55630RM55.63
250RM0.48036RM120.09
500RM0.43276RM216.38
1,000RM0.39227RM392.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.32022RM1,601.10
10,000RM0.29666RM2,966.60
15,000RM0.28455RM4,268.25
25,000RM0.27086RM6,771.50
35,000RM0.26271RM9,194.85
50,000RM0.25474RM12,737.00
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000