NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCALUG01T103GA

DigiKey Part Number
56-NTCALUG01T103GA-ND
Manufacturer
Manufacturer Product Number
NTCALUG01T103GA
Description
NTC LUG01T 10K 2% 3984K G26 150M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG01T103GA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3984K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Length - Lead Wire
5.91" (150.00mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±2%
Package / Case
Ring Lug
B Value Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 464
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.93000RM9.93
5RM8.81800RM44.09
10RM8.41600RM84.16
25RM7.93200RM198.30
50RM7.60340RM380.17
200RM7.02520RM1,405.04
600RM6.63372RM3,980.23
1,000RM6.46913RM6,469.13
5,000RM6.01429RM30,071.45
Manufacturers Standard Package
Unit Price without VAT:RM9.93000
Unit Price with VAT:RM10.92300