
NTCLE100E3332JB0A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3332JB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3332JB0A |
Description | NTC CU 0.6 LD CODED 3K3 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 5 | RM1.86400 | RM9.32 |
| 10 | RM1.76600 | RM17.66 |
| 25 | RM1.64800 | RM41.20 |
| 50 | RM1.56660 | RM78.33 |
| 100 | RM1.49230 | RM149.23 |
| 500 | RM1.34324 | RM671.62 |
| 1,000 | RM1.28778 | RM1,287.78 |
| 5,000 | RM1.17637 | RM5,881.85 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |


