0603 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 SMD
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0603E3272FMT

DigiKey Part Number
56-NTCS0603E3272FMTTR-ND - Tape & Reel (TR)
56-NTCS0603E3272FMTCT-ND - Cut Tape (CT)
56-NTCS0603E3272FMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0603E3272FMT
Description
THERM NTC 2.7KOHM 3600K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.7k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0603E3272FMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
2.7k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3600K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
125 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,450
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.91000RM2.91
5RM2.55400RM12.77
10RM2.42300RM24.23
25RM2.26360RM56.59
50RM2.15560RM107.78
100RM2.05620RM205.62
500RM1.85672RM928.36
1,000RM1.78261RM1,782.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM1.68553RM6,742.12
Manufacturers Standard Package
Unit Price without VAT:RM2.91000
Unit Price with VAT:RM3.20100