
PPTC0805E3010V15 | |
|---|---|
DigiKey Part Number | 56-PPTC0805E3010V15TR-ND - Tape & Reel (TR) 56-PPTC0805E3010V15CT-ND - Cut Tape (CT) 56-PPTC0805E3010V15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC0805E3010V15 |
Description | PTC POLYMER SMD 0805 100MA 15V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 6 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric), Concave |
Current - Max 500 mW | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 5 | RM2.04000 | RM10.20 |
| 10 | RM1.93100 | RM19.31 |
| 25 | RM1.80120 | RM45.03 |
| 50 | RM1.71400 | RM85.70 |
| 100 | RM1.63270 | RM163.27 |
| 500 | RM1.47088 | RM735.44 |
| 1,000 | RM1.41072 | RM1,410.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.27999 | RM5,119.96 |
| 8,000 | RM1.23458 | RM9,876.64 |
| 12,000 | RM1.20980 | RM14,517.60 |
| 20,000 | RM1.18030 | RM23,606.00 |
| 28,000 | RM1.16188 | RM32,532.64 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

