New at DigiKey
PTC Resettable Fuse Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC1206E3020V24

DigiKey Part Number
56-PPTC1206E3020V24TR-ND - Tape & Reel (TR)
56-PPTC1206E3020V24CT-ND - Cut Tape (CT)
56-PPTC1206E3020V24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PPTC1206E3020V24
Description
PTC POLYMER SMD 1206 200MA 24V E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse Ih Surface Mount 1206 (3216 Metric), Concave
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
2.6 Ohms
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave
Current - Max
600 mW
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
5RM1.30800RM6.54
10RM1.23700RM12.37
25RM1.15200RM28.80
50RM1.09300RM54.65
100RM1.03860RM103.86
500RM0.93048RM465.24
1,000RM0.89036RM890.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.80416RM3,216.64
8,000RM0.77391RM6,191.28
12,000RM0.75739RM9,088.68
20,000RM0.73774RM14,754.80
28,000RM0.72547RM20,313.16
40,000RM0.71302RM28,520.80
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000