
PPTC1206E3020V24 | |
|---|---|
DigiKey Part Number | 56-PPTC1206E3020V24TR-ND - Tape & Reel (TR) 56-PPTC1206E3020V24CT-ND - Cut Tape (CT) 56-PPTC1206E3020V24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC1206E3020V24 |
Description | PTC POLYMER SMD 1206 200MA 24V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 1206 (3216 Metric), Concave |
Category | Resistance - 25°C (Typ) 2.6 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave |
Current - Max 600 mW | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 5 | RM1.30800 | RM6.54 |
| 10 | RM1.23700 | RM12.37 |
| 25 | RM1.15200 | RM28.80 |
| 50 | RM1.09300 | RM54.65 |
| 100 | RM1.03860 | RM103.86 |
| 500 | RM0.93048 | RM465.24 |
| 1,000 | RM0.89036 | RM890.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.80416 | RM3,216.64 |
| 8,000 | RM0.77391 | RM6,191.28 |
| 12,000 | RM0.75739 | RM9,088.68 |
| 20,000 | RM0.73774 | RM14,754.80 |
| 28,000 | RM0.72547 | RM20,313.16 |
| 40,000 | RM0.71302 | RM28,520.80 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

