New at DigiKey
PTC Resettable Fuse Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC1206E3035V16

DigiKey Part Number
56-PPTC1206E3035V16TR-ND - Tape & Reel (TR)
56-PPTC1206E3035V16CT-ND - Cut Tape (CT)
56-PPTC1206E3035V16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PPTC1206E3035V16
Description
PTC POLYMER SMD 1206 350MA 16V E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PTC Resettable Fuse Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - 25°C (Typ)
1.2 Ohms
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave
Current - Max
600 mW
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,989
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
5RM1.30800RM6.54
10RM1.23700RM12.37
25RM1.15200RM28.80
50RM1.09300RM54.65
100RM1.03860RM103.86
500RM0.93048RM465.24
1,000RM0.89036RM890.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.80416RM3,216.64
8,000RM0.77391RM6,191.28
12,000RM0.75739RM9,088.68
20,000RM0.73774RM14,754.80
28,000RM0.72547RM20,313.16
40,000RM0.71302RM28,520.80
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000