
PPTC1206E3075V16 | |
|---|---|
DigiKey Part Number | 56-PPTC1206E3075V16TR-ND - Tape & Reel (TR) 56-PPTC1206E3075V16CT-ND - Cut Tape (CT) 56-PPTC1206E3075V16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC1206E3075V16 |
Description | PTC POLYMER SMD 1206 750MA 16V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 290 mOhms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave |
Current - Max 600 mW | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 5 | RM2.13600 | RM10.68 |
| 10 | RM2.02100 | RM20.21 |
| 25 | RM1.88480 | RM47.12 |
| 50 | RM1.79280 | RM89.64 |
| 100 | RM1.70920 | RM170.92 |
| 500 | RM1.54030 | RM770.15 |
| 1,000 | RM1.47766 | RM1,477.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.36220 | RM4,086.60 |
| 6,000 | RM1.31318 | RM7,879.08 |
| 9,000 | RM1.28642 | RM11,577.78 |
| 15,000 | RM1.25457 | RM18,818.55 |
| 21,000 | RM1.23468 | RM25,928.28 |
| 30,000 | RM1.21448 | RM36,434.40 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

