
PPTC1812E3050V30 | |
|---|---|
DigiKey Part Number | 56-PPTC1812E3050V30TR-ND - Tape & Reel (TR) 56-PPTC1812E3050V30CT-ND - Cut Tape (CT) 56-PPTC1812E3050V30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC1812E3050V30 |
Description | PTC POLYMER SMD 1812 500MA 30V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 800 mW |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Resistance - 25°C (Typ) 1 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric), Concave |
Type Polymeric | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 5 | RM1.88800 | RM9.44 |
| 10 | RM1.78500 | RM17.85 |
| 25 | RM1.66360 | RM41.59 |
| 50 | RM1.58160 | RM79.08 |
| 100 | RM1.50610 | RM150.61 |
| 500 | RM1.35548 | RM677.74 |
| 1,000 | RM1.29947 | RM1,299.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.22419 | RM2,448.38 |
| 4,000 | RM1.17809 | RM4,712.36 |
| 6,000 | RM1.15293 | RM6,917.58 |
| 10,000 | RM1.12300 | RM11,230.00 |
| 14,000 | RM1.10431 | RM15,460.34 |
| 20,000 | RM1.08533 | RM21,706.60 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |

