New at DigiKey
Polymeric PTC Resettable Fuse Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC1812E3050V30

DigiKey Part Number
56-PPTC1812E3050V30TR-ND - Tape & Reel (TR)
56-PPTC1812E3050V30CT-ND - Cut Tape (CT)
56-PPTC1812E3050V30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PPTC1812E3050V30
Description
PTC POLYMER SMD 1812 500MA 30V E
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
800 mW
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Resistance - 25°C (Typ)
1 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1812 (4532 Metric), Concave
Type
Polymeric
Approval Agency
cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
5RM1.88800RM9.44
10RM1.78500RM17.85
25RM1.66360RM41.59
50RM1.58160RM79.08
100RM1.50610RM150.61
500RM1.35548RM677.74
1,000RM1.29947RM1,299.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.22419RM2,448.38
4,000RM1.17809RM4,712.36
6,000RM1.15293RM6,917.58
10,000RM1.12300RM11,230.00
14,000RM1.10431RM15,460.34
20,000RM1.08533RM21,706.60
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700