
PR02000207501JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000207501JR500TR-ND - Tape & Reel (TR) 56-PR02000207501JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000207501JR500 |
Description | RES 7.5K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.95700 | RM9.57 |
| 25 | RM0.81160 | RM20.29 |
| 50 | RM0.71940 | RM35.97 |
| 100 | RM0.64030 | RM64.03 |
| 250 | RM0.55380 | RM138.45 |
| 500 | RM0.49968 | RM249.84 |
| 1,000 | RM0.45357 | RM453.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.37153 | RM1,857.65 |
| 10,000 | RM0.34470 | RM3,447.00 |
| 15,000 | RM0.33092 | RM4,963.80 |
| 25,000 | RM0.31534 | RM7,883.50 |
| 35,000 | RM0.30605 | RM10,711.75 |
| 50,000 | RM0.29698 | RM14,849.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

