S390J25U2MR63V7R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.33687
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM0.25125
Datasheet
39 pF ±5% 3000V (3kV) Ceramic Capacitor U2M Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S390J25U2MR63V7R

DigiKey Part Number
S390J25U2MR63V7R-ND
Manufacturer
Manufacturer Product Number
S390J25U2MR63V7R
Description
CAP CER 39PF 3KV U2M RADIAL
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
39 pF ±5% 3000V (3kV) Ceramic Capacitor U2M Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10,000RM0.25125RM2,512.50
Unit Price without VAT:RM0.25125
Unit Price with VAT:RM0.27638