
S471K25X5FN6TJ6R | |
|---|---|
DigiKey Part Number | 56-S471K25X5FN6TJ6RTR-ND - Tape & Reel (TR) 56-S471K25X5FN6TJ6RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S471K25X5FN6TJ6R |
Description | CAP CER 470PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S471K25X5FN6TJ6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.53700 | RM15.37 |
| 50 | RM1.16380 | RM58.19 |
| 100 | RM1.04880 | RM104.88 |
| 500 | RM0.85490 | RM427.45 |
| 1,000 | RM0.79497 | RM794.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.72435 | RM1,448.70 |
| 4,000 | RM0.68494 | RM2,739.76 |
| 6,000 | RM0.66519 | RM3,991.14 |
| 10,000 | RM0.64331 | RM6,433.10 |
| 14,000 | RM0.63052 | RM8,827.28 |
| 20,000 | RM0.61822 | RM12,364.40 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

