20 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500002002FR500

DigiKey Part Number
56-SFR2500002002FR500TR-ND - Tape & Reel (TR)
56-SFR2500002002FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500002002FR500
Description
RES 20K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
SFR2500002002FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,631
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.35500RM3.55
25RM0.29960RM7.49
50RM0.26320RM13.16
100RM0.23250RM23.25
250RM0.19872RM49.68
500RM0.17754RM88.77
1,000RM0.15957RM159.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12755RM637.75
10,000RM0.11706RM1,170.60
15,000RM0.11168RM1,675.20
25,000RM0.10558RM2,639.50
35,000RM0.10195RM3,568.25
50,000RM0.09840RM4,920.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500