
SFR2500002009FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500002009FR500TR-ND - Tape & Reel (TR) 56-SFR2500002009FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500002009FR500 |
Description | RES 20 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.35500 | RM3.55 |
| 25 | RM0.29960 | RM7.49 |
| 50 | RM0.26320 | RM13.16 |
| 100 | RM0.23250 | RM23.25 |
| 250 | RM0.19872 | RM49.68 |
| 500 | RM0.17754 | RM88.77 |
| 1,000 | RM0.15957 | RM159.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12755 | RM637.75 |
| 10,000 | RM0.11706 | RM1,170.60 |
| 15,000 | RM0.11168 | RM1,675.20 |
| 25,000 | RM0.10558 | RM2,639.50 |
| 35,000 | RM0.10195 | RM3,568.25 |
| 50,000 | RM0.09840 | RM4,920.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

