39 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500003909JA500

DigiKey Part Number
56-SFR2500003909JA500CT-ND - Cut Tape (CT)
56-SFR2500003909JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500003909JA500
Description
RES 39 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,479
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.32300RM3.23
25RM0.26960RM6.74
50RM0.23720RM11.86
100RM0.20920RM20.92
250RM0.17856RM44.64
500RM0.15942RM79.71
1,000RM0.14310RM143.10
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.11410RM570.50
10,000RM0.10460RM1,046.00
15,000RM0.09973RM1,495.95
25,000RM0.09421RM2,355.25
35,000RM0.09092RM3,182.20
50,000RM0.08770RM4,385.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100