
SFR2500008872FR500 | |
|---|---|
DigiKey Part Number | PPC88.7KYTR-ND - Tape & Reel (TR) PPC88.7KYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500008872FR500 |
Description | RES 88.7K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.35500 | RM3.55 |
| 25 | RM0.29960 | RM7.49 |
| 50 | RM0.26320 | RM13.16 |
| 100 | RM0.23250 | RM23.25 |
| 250 | RM0.19872 | RM49.68 |
| 500 | RM0.17754 | RM88.77 |
| 1,000 | RM0.15957 | RM159.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12755 | RM637.75 |
| 10,000 | RM0.11706 | RM1,170.60 |
| 15,000 | RM0.11168 | RM1,675.20 |
| 25,000 | RM0.10558 | RM2,639.50 |
| 35,000 | RM0.10195 | RM3,568.25 |
| 50,000 | RM0.09840 | RM4,920.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

