10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UXB02070G1002BCU00

DigiKey Part Number
56-UXB02070G1002BCU00CT-ND - Cut Tape (CT)
56-UXB02070G1002BCU00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UXB02070G1002BCU00
Description
RES 10K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-20°C ~ 125°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.248" L (2.50mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM33.25000RM33.25
10RM22.86400RM228.64
25RM20.05760RM501.44
50RM18.29980RM914.99
Tape & Box (TB)
QuantityUnit PriceExt Price
100RM16.80570RM1,680.57
200RM15.53660RM3,107.32
300RM14.88453RM4,465.36
500RM14.14704RM7,073.52
700RM13.70760RM9,595.32
1,000RM13.27827RM13,278.27
Manufacturers Standard Package
Unit Price without VAT:RM33.25000
Unit Price with VAT:RM36.57500