47 V 500 A Varistor 1 Circuit Through Hole Disc 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRH07D030BKE

DigiKey Part Number
VDRH07D030BKE-ND
Manufacturer
Manufacturer Product Number
VDRH07D030BKE
Description
VARISTOR 47V 500A DISC 9MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 V 500 A Varistor 1 Circuit Through Hole Disc 9mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
51.7 V
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Current - Surge
500 A
Series
Energy
3.8J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1600 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 125°C
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42.3 V
Package / Case
Disc 9mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,250RM1.34187RM1,677.34
Unit Price without VAT:RM1.34187
Unit Price with VAT:RM1.47606