
VDRH20X510BSE | |
|---|---|
DigiKey Part Number | VDRH20X510BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRH20X510BSE |
Description | VARISTOR 820V 10KA DISC 23MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 10 kA |
Series | Energy 460J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 400 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 125°C |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 23mm |
Varistor Voltage (Typ) 820 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.90928 | RM2,954.64 |
| Unit Price without VAT: | RM5.90928 |
|---|---|
| Unit Price with VAT: | RM6.50021 |

