100 V 400 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS05C060BSE

DigiKey Part Number
BC1386-ND
Manufacturer
Manufacturer Product Number
VDRS05C060BSE
Description
VARISTOR 100V 400A DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
110 V
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Current - Surge
400 A
Series
Energy
2.9J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
290 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
85 V
Mounting Type
Through Hole
Varistor Voltage (Min)
90 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
100 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.60700RM6.07
25RM0.53600RM13.40
100RM0.45780RM45.78
250RM0.42032RM105.08
500RM0.39786RM198.93
1,000RM0.37934RM379.34
2,500RM0.35978RM899.45
5,000RM0.34799RM1,739.95
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100